- RS Stock No.:
- 713-9849
- Mfr. Part No.:
- NJM2360AM
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 713-9849
- Mfr. Part No.:
- NJM2360AM
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Converters, New Japan Radio
Step-Down DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
DC/DC Switching Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller, Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | DMP |
Pin Count | 8 |
Dimensions | 5 x 5 x 1.6mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 40 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.25 V |
Output Voltage Range | 1.25 → 40 V |
Operating Temperature Range | -40 → +85 °C |
Input Voltage Range | 2.5 → 40 V |
Minimum Input Voltage | 2.5 V |
Output Current Range | Maximum of 1.5 A |