- RS Stock No.:
- 724-0533
- Mfr. Part No.:
- MCP1640B-I/MC
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 724-0533
- Mfr. Part No.:
- MCP1640B-I/MC
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1640 Synchronous Boost Converter
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 575 kHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 3 x 2 x 0.95mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 350mA |
Maximum Output Voltage | 5.5 V |
Input Voltage Range | 0.65 → 5.5 V |
Minimum Input Voltage | 0.65 V |
Output Voltage Range | 2 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2 V |
Minimum Output Current | 100mA |
Output Current Range | 0.1 → 0.35 A |
Operating Temperature Range | -40 → +85 °C |