- RS Stock No.:
- 733-6448
- Mfr. Part No.:
- XRP6142ELTR0-5-F
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 733-6448
- Mfr. Part No.:
- XRP6142ELTR0-5-F
- Brand:
- EXAR
Legislation and Compliance
Product Details
Step-Down Controllers, EXAR
Switching Controllers, EXAR
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Width | 3mm |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Height | 0.95mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 15A |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 1 V |
Operating Temperature Range | -40 → +125 °C |
Output Voltage Range | 0.5 → 5 V |
Output Current Range | Maximum of 15 A |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.5 V |
Input Voltage Range | 1 → 5.5 V |