- RS Stock No.:
- 821-5115
- Mfr. Part No.:
- NCP1090DG
- Brand:
- onsemi
On back order for despatch 10/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.162
(exc. GST)
$3.636
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $3.162 | $31.62 |
30 - 40 | $3.082 | $30.82 |
50 + | $3.034 | $30.34 |
*price indicative |
- RS Stock No.:
- 821-5115
- Mfr. Part No.:
- NCP1090DG
- Brand:
- onsemi
Legislation and Compliance
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Interface Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 72 V |
Minimum Output Voltage | -0.3 V |
Minimum Input Voltage | 0 V |
Minimum Operating Temperature | -40 °C |