- RS Stock No.:
- 906-3338
- Mfr. Part No.:
- LTC4416EMS-1#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 906-3338
- Mfr. Part No.:
- LTC4416EMS-1#PBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Linear Technology
Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.
Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection
Extended Temperature range of operation
Powerful gate drive
Short circuit protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Linear Technology
Specifications
Attribute | Value |
---|---|
Controller Type | MOSFET Power Controller |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.97mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |