- RS Stock No.:
- 103-1582
- Mfr. Part No.:
- L4971
- Brand:
- STMicroelectronics
- RS Stock No.:
- 103-1582
- Mfr. Part No.:
- L4971
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 55 V |
Maximum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.3 MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 10.92mm |
Width | 6.6mm |
Switching Regulator | Yes |
Dimensions | 10.92 x 6.6 x 3.32mm |
Height | 3.32mm |
Line Regulation | 10 mV |