- RS Stock No.:
- 110-6560
- Mfr. Part No.:
- PM8908TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 110-6560
- Mfr. Part No.:
- PM8908TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.5 V |
Maximum Output Voltage | 2 V |
Minimum Input Voltage | 1 V |
Maximum Input Voltage | 3.5 V |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 3.6mm |
Height | 0.95mm |
Dimensions | 3.6 x 4.1 x 0.95mm |
Width | 4.1mm |