onsemi NCV33163DWR2G, 1-Channel, Step Down/Step Up Buck Boost Switching Regulator, Adjustable, 2.5A 16-Pin, SOIC
- RS Stock No.:
- 121-7944
- Mfr. Part No.:
- NCV33163DWR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-7944
- Mfr. Part No.:
- NCV33163DWR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 5.05 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 60 V |
Minimum Output Current | 2.5A |
Converter Type | Step Down/Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 60 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +115 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 88.1% |
Dimensions | 10.45 x 7.6 x 2.45mm |
Switching Regulator | Yes |
Height | 2.45mm |
Width | 7.6mm |
Load Regulation | 2 mV |
Length | 10.45mm |
Line Regulation | 0.03 %/V |