- RS Stock No.:
- 121-9167
- Mfr. Part No.:
- TPS63002DRCT
- Brand:
- Texas Instruments
On back order for despatch 07/07/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 250)
$3.41
(exc. GST)
$3.92
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $3.41 | $852.50 |
500 - 750 | $3.351 | $837.75 |
1000 + | $3.289 | $822.25 |
*price indicative |
- RS Stock No.:
- 121-9167
- Mfr. Part No.:
- TPS63002DRCT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.2A |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.5 MHz |
Package Type | SON |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.5 % |
Load Regulation | 0.5 % |
Switching Regulator | Yes |
Width | 3mm |
Height | 0.9mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.9mm |