- RS Stock No.:
- 128-8885
- Mfr. Part No.:
- BD9A300MUV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8885
- Mfr. Part No.:
- BD9A300MUV-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 3.85 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 3A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1200 kHz |
Package Type | VQFN |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Dimensions | 3 x 3 x 0.98mm |
Height | 0.98mm |
Switching Regulator | Yes |
Length | 3mm |