- RS Stock No.:
- 128-8890
- Mfr. Part No.:
- BD9C601EFJ-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8890
- Mfr. Part No.:
- BD9C601EFJ-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 12.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 6A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 550 kHz |
Package Type | HTSOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Height | 0.85mm |
Length | 4.9mm |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 0.85mm |