- RS Stock No.:
- 128-8891
- Mfr. Part No.:
- BD9E100FJ-LBGE2
- Brand:
- ROHM
- RS Stock No.:
- 128-8891
- Mfr. Part No.:
- BD9E100FJ-LBGE2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 25.2 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 0A |
Maximum Output Current | 1A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.15 MHz |
Package Type | SOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 1.37mm |
Height | 1.37mm |
Width | 3.9mm |