- RS Stock No.:
- 128-8895
- Mfr. Part No.:
- BD9G341AEFJ-LBE2
- Brand:
- ROHM
1720 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.332
(exc. GST)
$10.732
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $9.332 | $46.66 |
25 - 45 | $9.054 | $45.27 |
50 - 245 | $8.78 | $43.90 |
250 - 495 | $8.518 | $42.59 |
500 + | $6.582 | $32.91 |
*price indicative |
- RS Stock No.:
- 128-8895
- Mfr. Part No.:
- BD9G341AEFJ-LBE2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 76 V |
Minimum Input Voltage | 12 V |
Maximum Input Voltage | 76 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 750 kHz |
Package Type | HTSOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 0.85mm |
Height | 0.85mm |
Switching Regulator | Yes |
Length | 4.9mm |