- RS Stock No.:
- 133-3325
- Mfr. Part No.:
- AL1697-20CS7-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 133-3325
- Mfr. Part No.:
- AL1697-20CS7-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Off-Line LED Drivers, Diodes Inc
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 8.5 V dc |
Maximum Output Voltage | 600 V dc |
Maximum Input Voltage | 18 V dc |
Maximum Output Current | 2A |
Converter Type | DC-DC |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 4 kHz |
Package Type | SO |
Pin Count | 7 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 5.1mm |
Dimensions | 5.1 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |