- RS Stock No.:
- 135-8000
- Mfr. Part No.:
- IR3883MTRPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 135-8000
- Mfr. Part No.:
- IR3883MTRPBF
- Brand:
- Infineon
Legislation and Compliance
Product Details
DC-DC Converter - Step-Down Switching Regulators, Infineon
Infineon's product series of DC-DC switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 2.2MHz.The buck (step-down) DC-DC converters are capable of driving loads up to 1.8A with good line and load regulation. The switching converters can be used where over-temperature shutdown and current limitation applications are required. Infineons buck regulators are often used in smart meters, medical and building industries and Industrial automation.
Low Current consumption
Wide Temperature range
Wide Temperature range
DC-DC Converters, Infineon
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.5 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 14 V |
Minimum Output Current | 3A |