- RS Stock No.:
- 145-7179
- Mfr. Part No.:
- LM2671N-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7179
- Mfr. Part No.:
- LM2671N-5.0/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.26 MHz |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 3.302 x 8.128mm |
Height | 8.13mm |
Switching Regulator | Yes |
Length | 10.16mm |
Width | 3.3mm |
Efficiency | 90% |