Maxim Integrated MAX17502HAUD+, 1-Channel, Step Down DC-DC Converter, Adjustable, 15mA 14-Pin, TSSOP
- RS Stock No.:
- 146-1065
- Mfr. Part No.:
- MAX17502HAUD+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1065
- Mfr. Part No.:
- MAX17502HAUD+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 55.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Minimum Output Current | 15mA |
Maximum Output Current | 80mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 300 kHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Width | 4.5mm |
Efficiency | >90% |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |