- RS Stock No.:
- 146-4659
- Mfr. Part No.:
- AP65111WU-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4659
- Mfr. Part No.:
- AP65111WU-7
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 1.5A |
Converter Type | DC-DC |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 600 kHz |
Package Type | TSOT26 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |
Length | 3mm |
Efficiency | 97% |
Switching Regulator | Yes |
Dimensions | 3 x 1.7 x 0.9mm |
Height | 0.9mm |