Linear Technology LT1074HVIT#PBF DC-DC Converter

  • RS Stock No. 153-3565
  • Mfr. Part No. LT1074HVIT#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 50 V
Minimum Input Voltage 8 V
Maximum Input Voltage 60 V
Maximum Output Current 10A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Dimensions 15.748 x 4.572 x 10.541mm
Line Regulation 0.02 %/V
Maximum Switching Frequency 0.125 MHz
Length 15.75mm
Height 10.541mm
Width 4.572mm
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 26.153
(exc. GST)
$ 30.076
(inc. GST)
units
Per unit
Per Tube*
50 +
$26.153
$1,307.65
*price indicative
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
3.3 V, 5.0 V, 12 V, 15 V, ...
Description:
3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions. Adjustable Version Output Voltage Range, 1.23 to 37 V +/-4%Maximum Over Line and Load Conditions. Guaranteed 3.0 A Output Current. Wide Input Voltage Range. Requires Only 4 External ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...