RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LT1303CS8-5#PBF, 1-Channel, SEPIC DC-DC Converter 8-Pin, SOIC

This image is representative of the product range


On back order for despatch 16/02/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each (In a Tube of 100)

$5.923

(exc. GST)

$6.811

(inc. GST)

units

Added

RS Stock No.:
155-6678
Mfr. Part No.:
LT1303CS8-5#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY
unitsPer unitPer Tube*
100 +$5.923$592.30
*price indicative

SEPIC Regulators, Linear Technology


A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.


SEPIC (Single-Ended Primary-Inductor Converter)


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Maximum Output Voltage5 V
Minimum Input Voltage2 V
Maximum Input Voltage10 V
Maximum Output Current200mA
Converter TypeSEPIC
Number of Outputs1
Output TypeFixed
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C
Width3.988mm
Height1.498mm
Dimensions5.004 x 3.988 x 1.498mm
Maximum Switching Frequency185 kHz
Line Regulation0.15 %/V
Length5mm
Switching RegulatorYes