- RS Stock No.:
- 155-7728
- Mfr. Part No.:
- LTC3458EDE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 155-7728
- Mfr. Part No.:
- LTC3458EDE#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2 V |
Maximum Output Voltage | 7.5 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 1.4A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.5 MHz |
Package Type | DFN |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |
Length | 4mm |
Width | 3mm |
Dimensions | 4 x 3 x 0.7mm |
Efficiency | 93% |