- RS Stock No.:
- 162-6770
- Mfr. Part No.:
- TPS61253YFFT
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-6770
- Mfr. Part No.:
- TPS61253YFFT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 3.3A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 3.5 MHz |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 9 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.325mm |
Width | 1.356mm |
Dimensions | 1.256 x 1.356 x 0.325mm |
Switching Regulator | Yes |
Length | 1.26mm |
Efficiency | 93% |