Texas Instruments TPS55383PWP, Dual, Non-Synchronous, Step Down DC-DC Converter, Adjustable 16-Pin, HTSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 25.2 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 28 V
Maximum Output Current 3A
Converter Type Non-Synchronous, Step Down
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type HTSSOP
Pin Count 16
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Load Regulation 1 %
Height 1.05mm
Maximum Switching Frequency 300 kHz
Line Regulation 1 %
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
Efficiency 93%
Width 4.5mm
Switching Regulator Yes
Discontinued product