ON Semiconductor NCP1529MUTBG, Step Down DC-DC Converter, Adjustable, 1mA 6-Pin, UDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Specifications
Attribute Value
Minimum Output Voltage 0.9 V
Maximum Output Voltage 3.9 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 5.5 V
Minimum Output Current 1mA
Maximum Output Current 300mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type UDFN
Pin Count 6
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 2mm
Switching Regulator Yes
Efficiency 96%
Height 0.5mm
Maximum Switching Frequency 2.2 MHz
Line Regulation 0.05 %
Dimensions 2 x 2 x 0.5mm
Length 2mm
Load Regulation 1.1 %
Discontinued product