- RS Stock No.:
- 163-0216
- Mfr. Part No.:
- NCV7428D15R2G
- Brand:
- onsemi
3000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$2.225
(exc. GST)
$2.559
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $2.225 | $6,675.00 |
15000 + | $2.002 | $6,006.00 |
*price indicative |
- RS Stock No.:
- 163-0216
- Mfr. Part No.:
- NCV7428D15R2G
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCV7428 System Basis Chip, ON Semiconductor
The NCV7428 is a System Basis Chip integrating power supplies, undervoltage detection and a LIN bus transceiver typically for automotive Electronic Control Unit (ECU) applications. This device is AEC-Q100 qualified for automotive use.
Output supply voltage: +3.3V (NCV7428D13), +5V (NCV7428D15)
Output supply current: 70mA
Undervoltage detector with reset output to supplied microcontroller
LIN transceiver, LIN2.x and J2602 compliant
Load dump protection (+45V)
LIN bus pin protected against transients in an automotive environment
ESD protection level for Vs and LIN > ±8kV
Operating temperature range: -40 to +125°C
AEC-Q100 qualified
RS Product Codes
Standards
AEC-Q100
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.9 V |
Maximum Output Voltage | 5.1 V |
Minimum Input Voltage | 5.5 V |
Maximum Input Voltage | 28 V |
Minimum Output Current | 1.8mA |
Maximum Output Current | 70mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Length | 4.98mm |
Width | 3.99mm |
Height | 15.49mm |
Dimensions | 4.98 x 3.99 x 15.49mm |