- RS Stock No.:
- 165-9214
- Mfr. Part No.:
- MAX1674EUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9214
- Mfr. Part No.:
- MAX1674EUA+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 0.7 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 180mA |
Maximum Output Current | 1.5A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.5 MHz |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 2.5 mV/V |
Dimensions | 3.05 x 3.05 x 0.95mm |
Load Regulation | 15 mV |
Efficiency | 90% |
Width | 3.05mm |
Length | 3.05mm |
Height | 0.95mm |