- RS Stock No.:
- 166-2506
- Mfr. Part No.:
- FAN4860UMP5X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2506
- Mfr. Part No.:
- FAN4860UMP5X
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Step-up Regulators (Integrated Switch), Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Non-Isolated DC/DC Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 4.5 V |
Maximum Output Current | 200mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 3 MHz |
Mounting Type | Surface Mount |
Package Type | UMLP |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.5mm |
Width | 2mm |
Efficiency | 92% |
Dimensions | 2 x 2 x 0.5mm |
Switching Regulator | Yes |
Length | 2mm |