ON Semiconductor FAN48630UC33X, Step Up DC-DC Switching Regulator, 0A 16-Pin, WLCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Adjustable Voltage Switching Regulators, Fairchild Semiconductor

Switching Voltage Regulators, Fairchild Semiconductor

Specifications
Attribute Value
Minimum Output Voltage 3 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.35 V
Maximum Input Voltage 5.5 V
Minimum Output Current 0A
Maximum Output Current 1.5A
Converter Type Step Up
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 2.5 MHz
Length 1.78mm
Dimensions 1.78 x 1.78 x 0.378mm
Width 1.78mm
Height 0.378mm
Discontinued product