- RS Stock No.:
- 168-6895
- Mfr. Part No.:
- L4973V5.1
- Brand:
- STMicroelectronics
- RS Stock No.:
- 168-6895
- Mfr. Part No.:
- L4973V5.1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 55 V |
Maximum Output Current | 3.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.3 MHz |
Package Type | PDIP |
Pin Count | 18 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Load Regulation | 25 mV |
Length | 24.8mm |
Width | 7.1mm |
Efficiency | 90% |
Dimensions | 24.8 x 7.1 x 5.1mm |
Line Regulation | 10 mV |
Height | 5.1mm |