ON Semiconductor NCV891334MW50R2G Buck Converter 12-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Specifications
Attribute Value
Minimum Output Voltage 4.9 V
Maximum Output Voltage 5.1 V
Minimum Input Voltage 3.7 V
Maximum Input Voltage 36 V
Maximum Output Current 3A
Converter Type Step Down
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Height 0.95mm
Width 4mm
Load Regulation 35 mV
Dimensions 4 x 4 x 0.95mm
Length 4mm
Line Regulation 25 mV
Switching Regulator Yes
Maximum Switching Frequency 2.2 MHz
Discontinued product