DiodesZetex AP3503EMPTR-G1 Buck Converter, Adjustable 8-Pin, PSOP

  • RS Stock No. 170-8917
  • Mfr. Part No. AP3503EMPTR-G1
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Specifications
Attribute Value
Maximum Output Voltage 3.3 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 18 V
Maximum Output Current 3A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type PSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Switching Regulator Yes
Dimensions 5.1 x 4 x 1.55mm
Length 5.1mm
Efficiency 95%
Maximum Switching Frequency 400 kHz
Height 1.55mm
12000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$ 0.461
(exc. GST)
$ 0.53
(inc. GST)
units
Per unit
Per Reel*
4000 +
$0.461
$1,844.00
*price indicative