- RS Stock No.:
- 170-8991
- Mfr. Part No.:
- PAM2312AABADJ
- Brand:
- DiodesZetex
On back order for despatch 09/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.281
(exc. GST)
$0.323
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.281 | $843.00 |
15000 + | $0.253 | $759.00 |
*price indicative |
- RS Stock No.:
- 170-8991
- Mfr. Part No.:
- PAM2312AABADJ
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.8 MHz |
Mounting Type | Surface Mount |
Package Type | TSOT-25 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Width | 1.8mm |
Efficiency | 96% |
Line Regulation | 0.5 %/V |
Load Regulation | 1.5 % |
Length | 3.1mm |
Switching Regulator | Yes |
Dimensions | 3.1 x 1.8 x 1mm |