- RS Stock No.:
- 178-7442
- Mfr. Part No.:
- TLE7368EXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 178-7442
- Mfr. Part No.:
- TLE7368EXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
TLE7368 Microcontroller Power Supply
Infineon present the TLE7368 series power-supply device that is designed for automotive powertrain systems. The multifunctional dc-dc converter will supply and monitor next generation 32-bit microcontroller families. The power supply IC has a wide input voltage that can reach up to 45 volts and has many additional features including a buck converter along with linear regulators, reset generator, watchdog and more.
The TLE7368 is based on Infineons Power technology SPT™
Microcontroller power supply system
PG-DSO-36 packages only
Allowing power to the application at high ambient temperatures
Step-down converter has a pre-regulated 5.5 voltage
Reduced power dissipation
Operating temperature range -40 °C to +150 °C
Under-voltage detection: Under-voltage reset /Under-voltage monitoring
Window watchdog circuit
Over-temperature shutdown
Green Product (RoHS compliant)
AEC Qualified
Energy saving Stand-by mode
Selection pin allows configuration of the output voltages of the stand-by regulator to suit your application
Microcontroller power supply system
PG-DSO-36 packages only
Allowing power to the application at high ambient temperatures
Step-down converter has a pre-regulated 5.5 voltage
Reduced power dissipation
Operating temperature range -40 °C to +150 °C
Under-voltage detection: Under-voltage reset /Under-voltage monitoring
Window watchdog circuit
Over-temperature shutdown
Green Product (RoHS compliant)
AEC Qualified
Energy saving Stand-by mode
Selection pin allows configuration of the output voltages of the stand-by regulator to suit your application
Microcontroller Power Supply System
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.9 V |
Maximum Output Voltage | 5.1 V |
Minimum Input Voltage | <4.5 V |
Maximum Input Voltage | 45 V |
Maximum Output Current | 700 mA, 800 mA |
Converter Type | Buck |
Number of Outputs | 3 |
Output Type | Selectable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 425 kHz |
Package Type | DSO-36 |
Pin Count | 36 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 5 mV/V |
Length | 12.8mm |
Height | 2.55mm |
Switching Regulator | Yes |
Dimensions | 12.8 x 7.6 x 2.55mm |
Load Regulation | 120 mV/A |
Width | 7.6mm |