- RS Stock No.:
- 179-2039
- Mfr. Part No.:
- LM2575HVS-3.3/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-2039
- Mfr. Part No.:
- LM2575HVS-3.3/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.234 V |
Maximum Output Voltage | 3.366 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 52 kHz |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 4.57mm |
Dimensions | 10.16 x 8.64 x 4.57mm |
Width | 8.64mm |
Length | 10.16mm |
Switching Regulator | Yes |