- RS Stock No.:
- 186-2074
- Mfr. Part No.:
- ISL8282MFRZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-2074
- Mfr. Part No.:
- ISL8282MFRZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Linear control loop for optimal transient response
Variable frequency and duty cycle control during load transient for fastest possible response
Inherent voltage feed-forward for wide range input
Input voltage range: 4.5V to 16.5V
Output voltage range: 0.5V to 5V
±1.5% load/line/temperature regulation with remote sense
Supports all ceramic solutions
Integrated LDOs for single input rail solution
SMBus/PMBus/I2C compatible up to 1.25MHz
256 boot-up voltage levels with a configuration pin
Seven switching frequency options from 300kHz to 1MHz
PFM operation option for improved light-load efficiency
Startup into precharged load
Power-good monitor for soft-start and fault detection
Comprehensive fault protection for high system reliability
Over-temperature protection
Output overcurrent and short-circuit protection
Output overvoltage and undervoltage protection
Open remote sense protection
Input UVLO and power sequence, fault reset
Compatible with Renesas PowerNavigator™ software
Thermally enhanced 12mmx11mmx5.3mm HDA package
Variable frequency and duty cycle control during load transient for fastest possible response
Inherent voltage feed-forward for wide range input
Input voltage range: 4.5V to 16.5V
Output voltage range: 0.5V to 5V
±1.5% load/line/temperature regulation with remote sense
Supports all ceramic solutions
Integrated LDOs for single input rail solution
SMBus/PMBus/I2C compatible up to 1.25MHz
256 boot-up voltage levels with a configuration pin
Seven switching frequency options from 300kHz to 1MHz
PFM operation option for improved light-load efficiency
Startup into precharged load
Power-good monitor for soft-start and fault detection
Comprehensive fault protection for high system reliability
Over-temperature protection
Output overcurrent and short-circuit protection
Output overvoltage and undervoltage protection
Open remote sense protection
Input UVLO and power sequence, fault reset
Compatible with Renesas PowerNavigator™ software
Thermally enhanced 12mmx11mmx5.3mm HDA package
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.5 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 16.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 15A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | HDA |
Pin Count | 83 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 12 x 11 x 5.27mm |
Efficiency | 95.2% |
Width | 11mm |
Load Regulation | ±1.2 % |
Line Regulation | ±1.2 % |
Length | 12mm |
Height | 5.27mm |
Switching Regulator | Yes |