Analog Devices LTC1174CS8#PBF, 1-Channel, Inverting, Step Down DC-DC Converter, Adjustable 8-Pin, SOIC
This image is representative of the product range
- RS Stock No.:
- 545-6442
- Mfr. Part No.:
- LTC1174CS8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 9 | $17.01 |
10 - 49 | $16.42 |
50 - 99 | $14.27 |
100 - 249 | $13.21 |
250 + | $12.87 |
Step-down (Buck) Converters with Inverting Capability, Linear Technology
Attribute | Value |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 18.5 V |
Maximum Output Current | 830mA |
Converter Type | Inverting, Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 3.99mm |
Maximum Switching Frequency | 0.2 MHz |
Switching Regulator | Yes |
Height | 1.48mm |
Efficiency | 94% |
Line Regulation | 70 mV |
Length | 5mm |
Dimensions | 5 x 3.99 x 1.48mm |