- RS Stock No.:
- 604-9089
- Mfr. Part No.:
- BP5223
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 604-9089
- Mfr. Part No.:
- BP5223
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Step-Down DC/DC Converters (Non-Isolated), ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Converter Type | Step Down |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Pin Count | 4 |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -25 °C |
Length | 17mm |
Width | 10.4mm |