- RS Stock No.:
- 620-0947
- Mfr. Part No.:
- DCP020515DU
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 620-0947
- Mfr. Part No.:
- DCP020515DU
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 66mA |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 2 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.4 MHz |
Package Type | SOP |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Switching Regulator | Yes |
Efficiency | 85% |
Dimensions | 17.9 x 10.33 x 2.3mm |
Length | 17.9mm |
Width | 10.33mm |