- RS Stock No.:
- 651-5479
- Mfr. Part No.:
- LP2995MR/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 651-5479
- Mfr. Part No.:
- LP2995MR/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -20 V |
Maximum Output Voltage | 20 V |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | PSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Length | 4.93mm |
Dimensions | 4.93 x 3.94 x 1.47mm |
Width | 3.94mm |
Height | 1.47mm |
Load Regulation | ±0.5 % |