Texas Instruments DCP010512DBP-U, Dual, Step Up DC-DC Converter, -12 V, 12 V 7-Pin, SOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Isolated 1W & 2W Power Miniature Modules, Texas Instruments

Isolated Power Modules, Texas Instruments

Specifications
Attribute Value
Minimum Input Voltage 4.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 41mA
Converter Type Step Up
Number of Outputs 2
Output Type Fixed
Mounting Type Surface Mount
Package Type SOP
Pin Count 7
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Width 6.61mm
Efficiency 82%
Maximum Switching Frequency 0.4 MHz
Switching Regulator Yes
Load Regulation 37 %
Height 3.94mm
Line Regulation 15 %
Length 19.18mm
Dimensions 19.18 x 6.61 x 3.94mm
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 14.40
(exc. GST)
$ 16.56
(inc. GST)
units
Per unit
1 - 9
$14.40
10 - 49
$13.97
50 - 99
$13.55
100 - 249
$13.14
250 +
$12.75
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options: