- RS Stock No.:
- 709-8871
- Mfr. Part No.:
- TPIC74100QPWPRQ1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-8871
- Mfr. Part No.:
- TPIC74100QPWPRQ1
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 0 V |
Maximum Input Voltage | 24 V |
Maximum Output Current | 1A |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.44 MHz |
Package Type | HTSSOP |
Pin Count | 20 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 6.5 x 4.4 x 1.15mm |
Width | 4.4mm |
Height | 1.15mm |
Length | 6.5mm |