- RS Stock No.:
- 732-8787
- Mfr. Part No.:
- MAX1724EZK50+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8787
- Mfr. Part No.:
- MAX1724EZK50+T
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2 V |
Maximum Output Voltage | 5 V, 5.5 V |
Minimum Input Voltage | 0.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 150mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable, Fixed |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Width | 1.65mm |
Efficiency | 90% |
Length | 3mm |
Dimensions | 3 x 1.65 x 1mm |