- RS Stock No.:
- 761-4861
- Mfr. Part No.:
- LM22675MR-5.0/NOPB
- Brand:
- Texas Instruments
On back order for despatch 27/08/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$8.88
(exc. GST)
$10.21
(inc. GST)
Units | Per unit |
1 - 23 | $8.88 |
24 - 47 | $8.65 |
48 + | $7.96 |
- RS Stock No.:
- 761-4861
- Mfr. Part No.:
- LM22675MR-5.0/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.5 MHz |
Mounting Type | Surface Mount |
Package Type | PSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Width | 3.9mm |
Height | 1.47mm |
Length | 4.9mm |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 1.47mm |