Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.
For small circuit implementation
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Attribute | Value |
---|---|
Minimum Output Voltage | 65 V |
Maximum Output Voltage | 90 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 60 V |
Converter Type | Cuk, Flyback, Forward, Inverting, Step Down/Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | 0 °C |
Line Regulation | 0.03 %/V |
Length | 10.16mm |
Dimensions | 10.16 x 6.477 x 3.302mm |
Switching Regulator | Yes |
Height | 3.302mm |
Width | 6.477mm |
Maximum Switching Frequency | 0.047 MHz |