Linear Technology LT1111CS8-5#PBF, Inverting, Step Down/Step Up DC-DC Converter 8-Pin, SOIC

  • RS Stock No. 761-8046
  • Mfr. Part No. LT1111CS8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 5 V
Minimum Input Voltage 2 V
Maximum Input Voltage 12.6 V, 30 V
Converter Type Inverting, Step Down/Step Up
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Maximum Switching Frequency 0.088 MHz
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Line Regulation 0.400 %/V
Switching Regulator Yes
Length 5mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.91
(exc. GST)
$ 12.55
(inc. GST)
units
Per unit
1 - 9
$10.91
10 - 49
$10.36
50 - 99
$8.58
100 - 249
$8.46
250 +
$8.37
Packaging Options:
Related Products
The MIC4680 Super. Switcher™ is an easy-to-use fixed ...
Description:
The MIC4680 Super. Switcher™ is an easy-to-use fixed or adjustable output voltage step-down (buck) switch-mode voltage regulator. The 200k. Hz MIC4680 achieves up to 1.3A of continuous output current over a wide input range in a 8-pin SOIC. SOIC-8 package ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...