Linear Technology LT1931ES5#TRMPBF, Dual, Inverting DC-DC Converter, 1A 5-Pin, TSOT-23

  • RS Stock No. 761-8507
  • Mfr. Part No. LT1931ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage -12 V, -5 V
Minimum Input Voltage 2.6 V
Maximum Input Voltage 16 V
Minimum Output Current 1A
Maximum Output Current 2A
Converter Type Inverting
Number of Outputs 2
Output Type Fixed
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 2.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Line Regulation 0.05 %/V
Switching Regulator Yes
Width 1.75mm
Maximum Switching Frequency 1.6 MHz
Height 0.9mm
230 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.65
(exc. GST)
$ 7.65
(inc. GST)
units
Per unit
1 - 9
$6.65
10 - 49
$6.51
50 - 99
$5.98
100 - 249
$5.76
250 +
$5.57
Packaging Options: