Linear Technology LT3800EFE#PBF, Step Down High Voltage DC-DC Converter 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, High Input Voltage, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 36 V
Minimum Input Voltage 4 V
Maximum Input Voltage 60 V
Converter Type Step Down
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Maximum Switching Frequency 0.22 MHz
Length 5.1mm
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Switching Regulator Yes
186 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 11.52
(exc. GST)
$ 13.25
(inc. GST)
units
Per unit
1 - 9
$11.52
10 - 49
$10.94
50 - 99
$10.38
100 - 249
$9.16
250 +
$8.99
Packaging Options:
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.