Analog Devices ADUM5010ARSZ, 1-Channel, Isolated Isolated DC-DC Converter, Adjustable 20-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADUM50x0/ADUM60x0, Isolated DC/DC Converters, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Regulated output
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Minimum Output Voltage 3.15 V
Maximum Output Voltage 5.25 V
Minimum Input Voltage 3 V
Maximum Input Voltage 3 V
Maximum Output Current 30mA
Converter Type Isolated
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Line Regulation 20 mV/V
Dimensions 7.5 x 5.6 x 1.85mm
Width 5.6mm
Height 1.85mm
Length 7.5mm
Maximum Switching Frequency 125 MHz
Load Regulation 3 %
100 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 6.90
(exc. GST)
$ 7.94
(inc. GST)
units
Per unit
1 - 9
$6.90
10 - 49
$6.65
50 - 99
$6.17
100 - 249
$5.96
250 +
$5.84
Packaging Options:
Related Products
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...