- RS Stock No.:
- 788-6921
- Mfr. Part No.:
- LV5980MC-AH
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 788-6921
- Mfr. Part No.:
- LV5980MC-AH
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.235 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.3 V |
Maximum Input Voltage | 23 V |
Minimum Output Current | 8µA |
Maximum Output Current | 30µA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 430 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.575mm |
Switching Regulator | Yes |
Length | 4.9mm |
Height | 1.575mm |
Width | 3.9mm |