- RS Stock No.:
- 790-2916
- Mfr. Part No.:
- PAM2421AECADJR
- Brand:
- DiodesZetex
On back order for despatch 08/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 5)
$1.406
(exc. GST)
$1.617
(inc. GST)
Units | Per unit | Per Tape* |
5 + | $1.406 | $7.03 |
*price indicative |
- RS Stock No.:
- 790-2916
- Mfr. Part No.:
- PAM2421AECADJR
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up Switching Regulators, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 3A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 520 MHz |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Height | 1.75mm |
Efficiency | 90% |
Dimensions | 5 x 4 x 1.75mm |
Line Regulation | 0.15 %/V |
Length | 5mm |